
CMF55121R00BHEB | |
---|---|
DigiKey Part Number | 541-CMF55121R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55121R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55121R00BHEB |
Description | RES 121 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55121R00BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.16600 | $81.66 |
25 | $7.01360 | $175.34 |
50 | $6.29080 | $314.54 |
100 | $5.67510 | $567.51 |
250 | $5.00076 | $1,250.19 |
500 | $4.57864 | $2,289.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.30427 | $4,304.27 |
2,000 | $3.99343 | $7,986.86 |
3,000 | $3.83375 | $11,501.25 |
5,000 | $3.65316 | $18,265.80 |
7,000 | $3.54553 | $24,818.71 |
10,000 | $3.44041 | $34,404.10 |
12,000 | $3.38997 | $40,679.64 |
24,000 | $3.21696 | $77,207.04 |
25,000 | $3.20762 | $80,190.50 |