
CMF55121K00FHEB | |
---|---|
DigiKey Part Number | CMF121KHFTR-ND - Tape & Reel (TR) CMF121KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55121K00FHEB |
Description | RES 121K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55121K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.96400 | $29.64 |
25 | $2.51600 | $62.90 |
50 | $2.23660 | $111.83 |
100 | $1.99940 | $199.94 |
250 | $1.73844 | $434.61 |
500 | $1.57486 | $787.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46451 | $1,464.51 |
2,000 | $1.34406 | $2,688.12 |
3,000 | $1.28215 | $3,846.45 |
5,000 | $1.21212 | $6,060.60 |
7,000 | $1.17040 | $8,192.80 |
10,000 | $1.12962 | $11,296.20 |
12,000 | $1.11007 | $13,320.84 |
24,000 | $1.04294 | $25,030.56 |
25,000 | $1.03932 | $25,983.00 |