CMF5511K800FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.55184
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.31306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,674
Unit Price: $6.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.36204
Datasheet
11.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K800FHEK

DigiKey Part Number
CMF5511K800FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5511K800FHEK
Description
RES 11.8K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K800FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K800BHEAVishay Dale0CMF5511K800BHEA-ND$3.55184Upgrade
CMF5511K800BHEBVishay Dale0CMF5511K800BHEB-ND$5.31306Upgrade
CMF5511K800DHEAVishay Dale0CMF5511K800DHEA-ND$2.09326Parametric Equivalent
CMF5511K800DHEBVishay Dale0CMF5511K800DHEB-ND$3.39852Parametric Equivalent
CMF5511K800FHEAVishay Dale0CMF5511K800FHEA-ND$1.32591Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package