CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55121R00FHEB

DigiKey Part Number
CMF121HFTR-ND - Tape & Reel (TR)
CMF121HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55121R00FHEB
Description
RES 121 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55121R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.62800$26.28
25$2.23000$55.75
50$1.98040$99.02
100$1.76780$176.78
250$1.53448$383.62
500$1.38848$694.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28962$1,289.62
2,000$1.18206$2,364.12
3,000$1.12674$3,380.22
5,000$1.06419$5,320.95
7,000$1.02690$7,188.30
10,000$0.99049$9,904.90
12,000$0.97301$11,676.12
24,000$0.91304$21,912.96
25,000$0.90981$22,745.25
Manufacturers Standard Package