115 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55115K00FHEB

DigiKey Part Number
CMF115KHFTR-ND - Tape & Reel (TR)
CMF115KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55115K00FHEB
Description
RES 115K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55115K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.82300$38.23
25$3.25920$81.48
50$2.90220$145.11
100$2.59880$259.88
250$2.26616$566.54
500$2.05800$1,029.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.36623$2,366.23
2,000$2.18211$4,364.22
3,000$2.08758$6,262.74
5,000$1.98061$9,903.05
7,000$1.91687$13,418.09
10,000$1.85459$18,545.90
Manufacturers Standard Package