Upgrade
Upgrade
Parametric Equivalent

CMF55115K00DEBF | |
|---|---|
DigiKey Part Number | CMF55115K00DEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55115K00DEBF |
Description | RES 115K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 115 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55115K00DEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55115K00BER670 | Vishay Dale | 0 | CMF55115K00BER670-ND | $8.05847 | Upgrade |
| CMF55115K00BERE70 | Vishay Dale | 0 | CMF55115K00BERE70-ND | $5.07729 | Upgrade |
| CMF55115K00DEEB | Vishay Dale | 0 | CMF55115K00DEEB-ND | $5.31306 | Parametric Equivalent |


