
CMF55110R00FKEB | |
---|---|
DigiKey Part Number | CMF110HGTR-ND - Tape & Reel (TR) CMF110HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110R00FKEB |
Description | RES 110 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110R00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.94600 | $19.46 |
25 | $1.64560 | $41.14 |
50 | $1.45820 | $72.91 |
100 | $1.29820 | $129.82 |
250 | $1.12260 | $280.65 |
500 | $1.01258 | $506.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93761 | $937.61 |
2,000 | $0.85657 | $1,713.14 |
3,000 | $0.81494 | $2,444.82 |
5,000 | $0.76784 | $3,839.20 |
7,000 | $0.73978 | $5,178.46 |
10,000 | $0.71235 | $7,123.50 |
12,000 | $0.69919 | $8,390.28 |
24,000 | $0.65403 | $15,696.72 |
25,000 | $0.65159 | $16,289.75 |