110 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55110K00DHR6

DigiKey Part Number
541-CMF55110K00DHR6TR-ND - Tape & Reel (TR)
541-CMF55110K00DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55110K00DHR6
Description
RES 110K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
110 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55110K00DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55110K00DHEAVishay Dale0CMF55110K00DHEA-ND$2.09326Parametric Equivalent
CMF55110K00DHEBVishay Dale0CMF55110K00DHEB-ND$3.39852Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.87000$9.87
10$5.70600$57.06
25$4.65000$116.25
50$4.00560$200.28
100$3.46950$346.95
250$2.89364$723.41
500$2.54028$1,270.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.24439$2,244.39
Manufacturers Standard Package