Upgrade
Parametric Equivalent

CMF5510R200DHEK | |
|---|---|
DigiKey Part Number | CMF5510R200DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510R200DHEK |
Description | RES 10.2 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 10.2 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R200DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R200BEEB | Vishay Dale | 0 | CMF5510R200BEEB-ND | $7.29987 | Upgrade |
| CMF5510R200DHEB | Vishay Dale | 0 | CMF5510R200DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


