
CMF5510R000FKEK | |
|---|---|
DigiKey Part Number | CMF10.0HJ-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510R000FKEK |
Description | RES 10.0 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R000BEEA | Vishay Dale | 0 | CMF5510R000BEEA-ND | $4.64707 | Upgrade |
| CMF5510R000BEEA70 | Vishay Dale | 0 | CMF5510R000BEEA70-ND | $5.07729 | Upgrade |
| CMF5510R000BEEB | Vishay Dale | 0 | CMF5510R000BEEB-ND | $7.29987 | Upgrade |
| CMF5510R000BEEB70 | Vishay Dale | 0 | CMF5510R000BEEB70-ND | $8.05847 | Upgrade |
| CMF5510R000BHEA | Vishay Dale | 524 | 541-4313-1-ND | $11.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $22.79000 | $227.90 |
| 25 | $19.80720 | $495.18 |
| 50 | $17.93600 | $896.80 |

