
CMF5510R000FKBF39 | |
|---|---|
DigiKey Part Number | 541-CMF5510R000FKBF39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510R000FKBF39 |
Description | RES 10 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000FKBF39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.01700 | $110.17 |
| 25 | $9.48760 | $237.19 |
| 50 | $8.53060 | $426.53 |
| 100 | $7.71750 | $771.75 |
| 300 | $6.67067 | $2,001.20 |
| 500 | $6.26856 | $3,134.28 |
| 1,000 | $5.79468 | $5,794.68 |
| 5,000 | $4.95168 | $24,758.40 |

