CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510M000FKEA

DigiKey Part Number
541-4312-2-ND - Tape & Reel (TR)
541-4312-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510M000FKEA
Description
RES 10M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510M000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.53000$14.53
10$9.59900$95.99
25$8.25680$206.42
50$7.41780$370.89
100$6.70260$670.26
250$5.91916$1,479.79
500$5.42878$2,714.39
1,000$5.01224$5,012.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.35656$21,782.80
10,000$4.10953$41,095.30
15,000$3.98271$59,740.65
Manufacturers Standard Package