
CMF5510K100BEEB | |
|---|---|
DigiKey Part Number | 541-CMF5510K100BEEBTR-ND - Tape & Reel (TR) 541-CMF5510K100BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K100BEEB |
Description | RES 10.1K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K100BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.20600 | $112.06 |
| 25 | $9.65520 | $241.38 |
| 50 | $8.68200 | $434.10 |
| 100 | $7.85650 | $785.65 |
| 250 | $6.95080 | $1,737.70 |
| 500 | $6.38400 | $3,192.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.29987 | $7,299.87 |
| 2,000 | $6.80831 | $13,616.62 |
| 3,000 | $6.55582 | $19,667.46 |
| 5,000 | $6.27027 | $31,351.35 |
| 7,000 | $6.10013 | $42,700.91 |
| 10,000 | $5.93395 | $59,339.50 |

