
CMF5510K000FKEB | |
---|---|
DigiKey Part Number | 541-4290-2-ND - Tape & Reel (TR) 541-4290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FKEB |
Description | RES 10.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.09600 | $30.96 |
25 | $2.63400 | $65.85 |
50 | $2.34180 | $117.09 |
100 | $2.09380 | $209.38 |
250 | $1.82120 | $455.30 |
500 | $1.65074 | $825.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53595 | $1,535.95 |
2,000 | $1.41024 | $2,820.48 |
3,000 | $1.34567 | $4,037.01 |
5,000 | $1.27264 | $6,363.20 |
7,000 | $1.22912 | $8,603.84 |
10,000 | $1.18658 | $11,865.80 |
12,000 | $1.16619 | $13,994.28 |
24,000 | $1.09617 | $26,308.08 |
25,000 | $1.09239 | $27,309.75 |