CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000BHEB

DigiKey Part Number
541-4289-2-ND - Tape & Reel (TR)
541-4289-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000BHEB
Description
RES 10.0K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.32000$12.32
10$8.08000$80.80
25$6.94000$173.50
50$6.22220$311.11
100$5.61300$561.30
250$4.94564$1,236.41
500$4.52770$2,263.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.25601$4,256.01
2,000$3.94830$7,896.60
3,000$3.79025$11,370.75
5,000$3.61146$18,057.30
7,000$3.50492$24,534.44
10,000$3.40087$34,008.70
12,000$3.35094$40,211.28
24,000$3.17967$76,312.08
25,000$3.17041$79,260.25
Manufacturers Standard Package