Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510K000BEBF70 | |
|---|---|
DigiKey Part Number | CMF5510K000BEBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510K000BEBF70 |
Description | RES 10K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000BEBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BER6 | Vishay Dale | 0 | CMF5510K000BER6-ND | $4.89245 | Direct |
| CMF5510K000BERE | Vishay Dale | 0 | CMF5510K000BERE-ND | $3.38792 | Direct |
| CMF5510K000BEBF | Vishay Dale | 84 | 541-CMF5510K000BEBF-ND | $58.45000 | Parametric Equivalent |
| CMF5510K000BEEA | Vishay Dale | 9,484 | CMF10.0KHLCT-ND | $13.57000 | Parametric Equivalent |
| CMF5510K000BEEA70 | Vishay Dale | 0 | CMF5510K000BEEA70-ND | $5.07729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


