
CMF55100R00FKEB | |
|---|---|
DigiKey Part Number | CMF100HGTR-ND - Tape & Reel (TR) CMF100HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FKEB |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.02920 | $50.73 |
| 50 | $1.80060 | $90.03 |
| 100 | $1.60650 | $160.65 |
| 250 | $1.39240 | $348.10 |
| 500 | $1.25838 | $629.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14443 | $1,144.43 |
| 2,000 | $1.04767 | $2,095.34 |
| 3,000 | $0.99795 | $2,993.85 |
| 5,000 | $0.94169 | $4,708.45 |
| 7,000 | $0.90816 | $6,357.12 |
| 10,000 | $0.87539 | $8,753.90 |

