
CMF55100R00FHEB | |
|---|---|
DigiKey Part Number | CMF100HFTR-ND - Tape & Reel (TR) CMF100HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FHEB |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.37120 | $59.28 |
| 50 | $2.10640 | $105.32 |
| 100 | $1.88110 | $188.11 |
| 250 | $1.63344 | $408.36 |
| 500 | $1.47872 | $739.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34709 | $1,347.09 |
| 2,000 | $1.23524 | $2,470.48 |
| 3,000 | $1.17776 | $3,533.28 |
| 5,000 | $1.11271 | $5,563.55 |
| 7,000 | $1.07396 | $7,517.72 |
| 10,000 | $1.03609 | $10,360.90 |

