100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00BHEB

DigiKey Part Number
CMF100HCTR-ND - Tape & Reel (TR)
CMF100HCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55100R00BHEB
Description
RES 100 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.41000$12.41
10$8.18000$81.80
25$7.02440$175.61
50$6.29940$314.97
100$5.68190$568.19
250$5.00524$1,251.31
500$4.58200$2,291.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.22223$4,222.23
2,000$3.91660$7,833.20
3,000$3.75958$11,278.74
5,000$3.58203$17,910.15
7,000$3.47621$24,333.47
10,000$3.37285$33,728.50
Manufacturers Standard Package