
CMF55100R00BEEB | |
|---|---|
DigiKey Part Number | CMF100HBTR-ND - Tape & Reel (TR) CMF100HBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00BEEB |
Description | RES 100 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.30000 | $83.00 |
| 25 | $7.13000 | $178.25 |
| 50 | $6.39800 | $319.90 |
| 100 | $5.77220 | $577.22 |
| 250 | $5.08832 | $1,272.08 |
| 500 | $4.65976 | $2,329.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38169 | $4,381.69 |
| 2,000 | $4.06629 | $8,132.58 |
| 3,000 | $3.90429 | $11,712.87 |
| 5,000 | $3.72104 | $18,605.20 |
| 7,000 | $3.61185 | $25,282.95 |
| 10,000 | $3.50517 | $35,051.70 |
| 12,000 | $3.45401 | $41,448.12 |
| 24,000 | $3.27845 | $78,682.80 |

