Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55100K00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF55100K00FKR6TR-ND - Tape & Reel (TR) 541-CMF55100K00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF55100K00FKR6 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BER670 | Vishay Dale | 0 | CMF55100K00BER670-ND | $8.05847 | Upgrade |
| CMF55100K00BERE70 | Vishay Dale | 0 | CMF55100K00BERE70-ND | $5.07729 | Upgrade |
| CMF55100K00BHBF70 | Vishay Dale | 0 | CMF55100K00BHBF70-ND | $36.09320 | Upgrade |
| CMF55100K00CEKA | Vishay Dale | 0 | CMF55100K00CEKA-ND | $3.01736 | Upgrade |
| CMF55100K00DHEA | Vishay Dale | 0 | CMF55100K00DHEA-ND | $2.09326 | Parametric Equivalent |


