
CMF55100K00FKEB | |
|---|---|
DigiKey Part Number | CMF100KHGTR-ND - Tape & Reel (TR) CMF100KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FKEB |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.00100 | $30.01 |
| 25 | $2.54880 | $63.72 |
| 50 | $2.26580 | $113.29 |
| 100 | $2.02500 | $202.50 |
| 250 | $1.76072 | $440.18 |
| 500 | $1.59498 | $797.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45414 | $1,454.14 |
| 2,000 | $1.33439 | $2,668.78 |
| 3,000 | $1.27288 | $3,818.64 |
| 5,000 | $1.20328 | $6,016.40 |
| 7,000 | $1.16180 | $8,132.60 |
| 10,000 | $1.12128 | $11,212.80 |

