100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100K00FKEB

DigiKey Part Number
CMF100KHGTR-ND - Tape & Reel (TR)
CMF100KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55100K00FKEB
Description
RES 100K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100K00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.00100$30.01
25$2.54880$63.72
50$2.26580$113.29
100$2.02500$202.50
250$1.76072$440.18
500$1.59498$797.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45414$1,454.14
2,000$1.33439$2,668.78
3,000$1.27288$3,818.64
5,000$1.20328$6,016.40
7,000$1.16180$8,132.60
10,000$1.12128$11,212.80
Manufacturers Standard Package