CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5095K300FHEB

DigiKey Part Number
CMF95.3KQFTR-ND - Tape & Reel (TR)
CMF95.3KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5095K300FHEB
Description
RES 95.3K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5095K300FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.04000$10.04
10$6.60200$66.02
25$5.65360$141.34
50$5.06100$253.05
100$4.55640$455.64
250$4.00304$1,000.76
500$3.65698$1,828.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.44089$3,440.89
2,000$3.18521$6,370.42
3,000$3.05388$9,161.64
5,000$2.90532$14,526.60
7,000$2.81679$19,717.53
10,000$2.73032$27,303.20
12,000$2.68884$32,266.08
24,000$2.54650$61,116.00
25,000$2.53883$63,470.75
Manufacturers Standard Package