
CMF5076K800FHEB | |
|---|---|
DigiKey Part Number | CMF76.8KQFTR-ND - Tape & Reel (TR) CMF76.8KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5076K800FHEB |
Description | RES 76.8K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5076K800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.48600 | $64.86 |
| 25 | $5.55440 | $138.86 |
| 50 | $4.97340 | $248.67 |
| 100 | $4.47660 | $447.66 |
| 250 | $3.93272 | $983.18 |
| 500 | $3.59218 | $1,796.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36897 | $3,368.97 |
| 2,000 | $3.11822 | $6,236.44 |
| 3,000 | $2.98944 | $8,968.32 |
| 5,000 | $2.84379 | $14,218.95 |
| 7,000 | $2.75698 | $19,298.86 |
| 10,000 | $2.67218 | $26,721.80 |
| 12,000 | $2.63152 | $31,578.24 |
| 24,000 | $2.49193 | $59,806.32 |
| 25,000 | $2.48439 | $62,109.75 |

