
CMF5075R000FHEB | |
---|---|
DigiKey Part Number | CMF75.0QFTR-ND - Tape & Reel (TR) CMF75.0QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5075R000FHEB |
Description | RES 75.0 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5075R000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.55900 | $55.59 |
25 | $4.75240 | $118.81 |
50 | $4.24680 | $212.34 |
100 | $3.81730 | $381.73 |
250 | $3.34648 | $836.62 |
500 | $3.05154 | $1,525.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85702 | $2,857.02 |
2,000 | $2.63980 | $5,279.60 |
3,000 | $2.52822 | $7,584.66 |
5,000 | $2.40205 | $12,010.25 |
7,000 | $2.32684 | $16,287.88 |
10,000 | $2.25338 | $22,533.80 |
12,000 | $2.21814 | $26,617.68 |
24,000 | $2.09721 | $50,333.04 |
25,000 | $2.09070 | $52,267.50 |