
CMF5075R000BEEB | |
---|---|
DigiKey Part Number | CMF75QBTR-ND - Tape & Reel (TR) CMF75QBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5075R000BEEB |
Description | RES 75 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5075R000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $18.45800 | $184.58 |
25 | $16.00160 | $400.04 |
50 | $14.46440 | $723.22 |
100 | $13.15570 | $1,315.57 |
250 | $11.72368 | $2,930.92 |
500 | $10.82736 | $5,413.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.26744 | $10,267.44 |
2,000 | $9.60786 | $19,215.72 |
3,000 | $9.26921 | $27,807.63 |
5,000 | $8.88611 | $44,430.55 |
7,000 | $8.65787 | $60,605.09 |