CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50750R00FHEB

DigiKey Part Number
CMF750QFTR-ND - Tape & Reel (TR)
CMF750QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50750R00FHEB
Description
RES 750 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50750R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.52000$9.52
10$6.20800$62.08
25$5.31400$132.85
50$4.75580$237.79
100$4.27880$427.88
250$3.75604$939.01
500$3.42924$1,714.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.21436$3,214.36
2,000$2.97358$5,947.16
3,000$2.84987$8,549.61
5,000$2.70996$13,549.80
7,000$2.62658$18,386.06
10,000$2.54511$25,451.10
12,000$2.50605$30,072.60
24,000$2.37199$56,927.76
25,000$2.36475$59,118.75
Manufacturers Standard Package