
CMF506K3400FHEB | |
---|---|
DigiKey Part Number | CMF6.34KQFTR-ND - Tape & Reel (TR) CMF6.34KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K3400FHEB |
Description | RES 6.34K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K3400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.08400 | $60.84 |
25 | $5.20560 | $130.14 |
50 | $4.65560 | $232.78 |
100 | $4.18840 | $418.84 |
250 | $3.67624 | $919.06 |
500 | $3.35568 | $1,677.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.14473 | $3,144.73 |
2,000 | $2.90846 | $5,816.92 |
3,000 | $2.78711 | $8,361.33 |
5,000 | $2.64985 | $13,249.25 |
7,000 | $2.56805 | $17,976.35 |
10,000 | $2.48815 | $24,881.50 |
12,000 | $2.44983 | $29,397.96 |
24,000 | $2.31830 | $55,639.20 |
25,000 | $2.31122 | $57,780.50 |