
CMF5068R100FHEB | |
---|---|
DigiKey Part Number | CMF68.1QFTR-ND - Tape & Reel (TR) CMF68.1QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5068R100FHEB |
Description | RES 68.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5068R100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.33800 | $43.38 |
25 | $3.70120 | $92.53 |
50 | $3.30100 | $165.05 |
100 | $2.96110 | $296.11 |
250 | $2.58684 | $646.71 |
500 | $2.35270 | $1,176.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44089 | $3,440.89 |
2,000 | $3.18521 | $6,370.42 |
3,000 | $3.05388 | $9,161.64 |
5,000 | $2.90532 | $14,526.60 |
7,000 | $2.81679 | $19,717.53 |
10,000 | $2.73032 | $27,303.20 |
12,000 | $2.68884 | $32,266.08 |
24,000 | $2.54650 | $61,116.00 |
25,000 | $2.53883 | $63,470.75 |