64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5064K900FHEB

DigiKey Part Number
CMF64.9KQFTR-ND - Tape & Reel (TR)
CMF64.9KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5064K900FHEB
Description
RES 64.9K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5064K900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.59700$75.97
25$6.51800$162.95
50$5.84060$292.03
100$5.26340$526.34
250$4.63232$1,158.08
500$4.23720$2,118.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.90135$3,901.35
2,000$3.61611$7,232.22
3,000$3.46958$10,408.74
5,000$3.30383$16,519.15
7,000$3.20506$22,435.42
10,000$3.10858$31,085.80
Manufacturers Standard Package