
CMF5052K300FHEB | |
|---|---|
DigiKey Part Number | CMF52.3KQFTR-ND - Tape & Reel (TR) CMF52.3KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5052K300FHEB |
Description | RES 52.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5052K300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.33100 | $63.31 |
| 25 | $5.41640 | $135.41 |
| 50 | $4.84740 | $242.37 |
| 100 | $4.36070 | $436.07 |
| 250 | $3.82824 | $957.06 |
| 500 | $3.49496 | $1,747.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21173 | $3,211.73 |
| 2,000 | $2.97105 | $5,942.10 |
| 3,000 | $2.84743 | $8,542.29 |
| 5,000 | $2.70759 | $13,537.95 |
| 7,000 | $2.62426 | $18,369.82 |
| 10,000 | $2.54286 | $25,428.60 |

