
CMF504K9900FHEB | |
|---|---|
DigiKey Part Number | CMF4.99KQFTR-ND - Tape & Reel (TR) CMF4.99KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K9900FHEB |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K9900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.52840 | $113.21 |
| 50 | $4.04500 | $202.25 |
| 100 | $3.63390 | $363.39 |
| 250 | $3.18272 | $795.68 |
| 500 | $2.90022 | $1,450.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66007 | $2,660.07 |
| 2,000 | $2.45601 | $4,912.02 |
| 3,000 | $2.35124 | $7,053.72 |
| 5,000 | $2.23266 | $11,163.30 |
| 7,000 | $2.16202 | $15,134.14 |
| 10,000 | $2.09301 | $20,930.10 |

