
CMF504K7500FHEB | |
|---|---|
DigiKey Part Number | CMF4.75KQFTR-ND - Tape & Reel (TR) CMF4.75KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K7500FHEB |
Description | RES 4.75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.49000 | $74.90 |
| 25 | $6.42280 | $160.57 |
| 50 | $5.75340 | $287.67 |
| 100 | $5.18530 | $518.53 |
| 250 | $4.56260 | $1,140.65 |
| 500 | $4.17290 | $2,086.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.24936 | $4,249.36 |
| 2,000 | $3.94201 | $7,884.02 |
| 3,000 | $3.78414 | $11,352.42 |
| 5,000 | $3.60556 | $18,027.80 |
| 7,000 | $3.49915 | $24,494.05 |
| 10,000 | $3.39521 | $33,952.10 |

