CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF504K4200FHEB

DigiKey Part Number
CMF4.42KQFTR-ND - Tape & Reel (TR)
CMF4.42KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF504K4200FHEB
Description
RES 4.42K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF504K4200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.22900$42.29
25$3.60640$90.16
50$3.21540$160.77
100$2.88290$288.29
250$2.51784$629.46
500$2.28940$1,144.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43212$3,432.12
2,000$3.17708$6,354.16
3,000$3.04609$9,138.27
5,000$2.89791$14,489.55
7,000$2.80960$19,667.20
10,000$2.72335$27,233.50
12,000$2.68198$32,183.76
24,000$2.54000$60,960.00
25,000$2.53235$63,308.75
Manufacturers Standard Package