CMF50499K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.11769
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.40110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.89176
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.82441
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.22499
Datasheet

Upgrade


Vishay Dale
In Stock: 762
Unit Price: $14.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16539
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 27,563
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 30,382
Unit Price: $0.82000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50499K00FKEK

DigiKey Part Number
CMF50499K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF50499K00FKEK
Description
RES 499K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50499K00FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$32.52210$3,252.21
Manufacturers Standard Package