
CMF50475R00FHEB | |
---|---|
DigiKey Part Number | CMF475QFTR-ND - Tape & Reel (TR) CMF475QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50475R00FHEB |
Description | RES 475 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50475R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.41300 | $64.13 |
25 | $5.49160 | $137.29 |
50 | $4.91520 | $245.76 |
100 | $4.42410 | $442.41 |
250 | $3.88576 | $971.44 |
500 | $3.54880 | $1,774.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.43212 | $3,432.12 |
2,000 | $3.17708 | $6,354.16 |
3,000 | $3.04609 | $9,138.27 |
5,000 | $2.89791 | $14,489.55 |
7,000 | $2.80960 | $19,667.20 |
10,000 | $2.72335 | $27,233.50 |
12,000 | $2.68198 | $32,183.76 |
24,000 | $2.54000 | $60,960.00 |
25,000 | $2.53235 | $63,308.75 |