
CMF50470R00FKR6 | |
---|---|
DigiKey Part Number | 541-CMF50470R00FKR6TR-ND - Tape & Reel (TR) 541-CMF50470R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50470R00FKR6 |
Description | RES 470 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50470R00FKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.18100 | $51.81 |
25 | $4.42720 | $110.68 |
50 | $3.95440 | $197.72 |
100 | $3.55130 | $355.13 |
250 | $3.10900 | $777.25 |
500 | $2.83246 | $1,416.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.54598 | $2,545.98 |