CMF5042K200FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.89230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,066
Unit Price: $10.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.90824
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16539
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12121
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12121
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14353
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5042K200FKEA

DigiKey Part Number
CMF5042K200FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5042K200FKEA
Description
RES 42.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5042K200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.90824$9,541.20
Manufacturers Standard Package