
CMF5042K200FHEB | |
---|---|
DigiKey Part Number | CMF42.2KQFTR-ND - Tape & Reel (TR) CMF42.2KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5042K200FHEB |
Description | RES 42.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5042K200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.59300 | $65.93 |
25 | $5.64600 | $141.15 |
50 | $5.05300 | $252.65 |
100 | $4.54970 | $454.97 |
250 | $3.99712 | $999.28 |
500 | $3.65144 | $1,825.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.42489 | $3,424.89 |
2,000 | $3.17031 | $6,340.62 |
3,000 | $3.03958 | $9,118.74 |
5,000 | $2.89168 | $14,458.40 |
7,000 | $2.80354 | $19,624.78 |
10,000 | $2.71745 | $27,174.50 |
12,000 | $2.67616 | $32,113.92 |
24,000 | $2.53443 | $60,826.32 |
25,000 | $2.52680 | $63,170.00 |