
CMF5040K200BEEB | |
---|---|
DigiKey Part Number | CMF40.2KQBTR-ND - Tape & Reel (TR) CMF40.2KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5040K200BEEB |
Description | RES 40.2K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5040K200BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.75000 | $27.75 |
10 | $18.60600 | $186.06 |
25 | $16.13280 | $403.32 |
50 | $14.58440 | $729.22 |
100 | $13.26650 | $1,326.65 |
250 | $11.82352 | $2,955.88 |
500 | $10.92080 | $5,460.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.49973 | $10,499.73 |
2,000 | $9.82738 | $19,654.76 |
3,000 | $9.48212 | $28,446.36 |
5,000 | $9.09160 | $45,458.00 |
7,000 | $8.85888 | $62,012.16 |