
CMF50402K00FHEB | |
|---|---|
DigiKey Part Number | CMF402KQFTR-ND - Tape & Reel (TR) CMF402KQFCT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF50402K00FHEB |
Description | RES 402K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50402K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.07000 | $70.70 |
| 25 | $6.05760 | $151.44 |
| 50 | $5.42620 | $271.31 |
| 100 | $4.88690 | $488.69 |
| 250 | $4.29656 | $1,074.14 |
| 500 | $3.92708 | $1,963.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.42699 | $6,426.99 |
| 2,000 | $5.98665 | $11,973.30 |
| 3,000 | $5.76053 | $17,281.59 |
| 5,000 | $5.50475 | $27,523.75 |
| 7,000 | $5.35234 | $37,466.38 |
| 10,000 | $5.20347 | $52,034.70 |

