
CMF50402K00FHEB | |
---|---|
DigiKey Part Number | CMF402KQFTR-ND - Tape & Reel (TR) CMF402KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50402K00FHEB |
Description | RES 402K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50402K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.92200 | $69.22 |
25 | $5.93160 | $148.29 |
50 | $5.31260 | $265.63 |
100 | $4.78540 | $478.54 |
250 | $4.20700 | $1,051.75 |
500 | $3.84522 | $1,922.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60849 | $3,608.49 |
2,000 | $3.34208 | $6,684.16 |
3,000 | $3.20522 | $9,615.66 |
5,000 | $3.05040 | $15,252.00 |
7,000 | $2.95814 | $20,706.98 |
10,000 | $2.86804 | $28,680.40 |
12,000 | $2.82482 | $33,897.84 |
24,000 | $2.67650 | $64,236.00 |
25,000 | $2.66849 | $66,712.25 |