
CMF503K9200FHEB | |
|---|---|
DigiKey Part Number | CMF3.92KQFTR-ND - Tape & Reel (TR) CMF3.92KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K9200FHEB |
Description | RES 3.92K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K9200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.47000 | $64.70 |
| 25 | $5.53800 | $138.45 |
| 50 | $4.95600 | $247.80 |
| 100 | $4.46020 | $446.02 |
| 250 | $3.91640 | $979.10 |
| 500 | $3.57636 | $1,788.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28720 | $3,287.20 |
| 2,000 | $3.04159 | $6,083.18 |
| 3,000 | $2.91545 | $8,746.35 |
| 5,000 | $2.77272 | $13,863.60 |
| 7,000 | $2.68768 | $18,813.76 |
| 10,000 | $2.60460 | $26,046.00 |

