
CMF503K9200FHEB | |
---|---|
DigiKey Part Number | CMF3.92KQFTR-ND - Tape & Reel (TR) CMF3.92KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K9200FHEB |
Description | RES 3.92K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K9200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.33100 | $63.31 |
25 | $5.42240 | $135.56 |
50 | $4.85280 | $242.64 |
100 | $4.36660 | $436.66 |
250 | $3.83488 | $958.72 |
500 | $3.50166 | $1,750.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28300 | $3,283.00 |
2,000 | $3.03770 | $6,075.40 |
3,000 | $2.91173 | $8,735.19 |
5,000 | $2.76918 | $13,845.90 |
7,000 | $2.68425 | $18,789.75 |
10,000 | $2.60127 | $26,012.70 |
12,000 | $2.56148 | $30,737.76 |
24,000 | $2.42492 | $58,198.08 |
25,000 | $2.41754 | $60,438.50 |