CMF503K3000JNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.88893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.71528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.88893
Datasheet
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF503K3000JNR6

DigiKey Part Number
CMF503K3000JNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF503K3000JNR6
Description
RES 3.3K OHM 1/4W 5% AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF503K3000JNR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF503K3000JKEBVishay Dale0CMF503K3000JKEB-ND$3.88893Parametric Equivalent
CMF503K3000JNEAVishay Dale0CMF503K3000JNEA-ND$2.71528Parametric Equivalent
CMF503K3000JNEBVishay Dale0CMF503K3000JNEB-ND$3.88893Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types