Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF503K3000FKEK | |
|---|---|
DigiKey Part Number | CMF503K3000FKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF503K3000FKEK |
Description | RES 3.3K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K3000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF503K3000FKEA | Vishay Dale | 0 | CMF503K3000FKEA-ND | $2.71528 | Parametric Equivalent |
| CMF503K3000FKEB | Vishay Dale | 0 | CMF503K3000FKEB-ND | $3.88893 | Parametric Equivalent |
| RNF14FTD3K30 | Stackpole Electronics Inc | 0 | RNF14FTD3K30-ND | $0.12137 | Similar |
| RNMF14FAD3K30 | Stackpole Electronics Inc | 0 | RNMF14FAD3K30-ND | $0.14371 | Similar |
| RNMF14FTD3K30 | Stackpole Electronics Inc | 0 | RNMF14FTD3K30-ND | $0.14371 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.45502 | $2,455.02 |




