
CMF503K0900FHEB | |
---|---|
DigiKey Part Number | CMF3.09KQFTR-ND - Tape & Reel (TR) CMF3.09KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K0900FHEB |
Description | RES 3.09K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K0900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.83800 | $58.38 |
25 | $4.99880 | $124.97 |
50 | $4.46840 | $223.42 |
100 | $4.01850 | $401.85 |
250 | $3.52480 | $881.20 |
500 | $3.21608 | $1,608.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01262 | $3,012.62 |
2,000 | $2.78509 | $5,570.18 |
3,000 | $2.66822 | $8,004.66 |
5,000 | $2.53603 | $12,680.15 |
7,000 | $2.45726 | $17,200.82 |
10,000 | $2.38030 | $23,803.00 |
12,000 | $2.34338 | $28,120.56 |
24,000 | $2.21671 | $53,201.04 |
25,000 | $2.20988 | $55,247.00 |