
CMF503K0100FHEB | |
---|---|
DigiKey Part Number | CMF3.01KQFTR-ND - Tape & Reel (TR) CMF3.01KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K0100FHEB |
Description | RES 3.01K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K0100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.04200 | $60.42 |
25 | $5.16960 | $129.24 |
50 | $4.62480 | $231.24 |
100 | $4.16050 | $416.05 |
250 | $3.65104 | $912.76 |
500 | $3.33214 | $1,666.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.12240 | $3,122.40 |
2,000 | $2.88758 | $5,775.16 |
3,000 | $2.76694 | $8,300.82 |
5,000 | $2.63049 | $13,152.45 |
7,000 | $2.54918 | $17,844.26 |
10,000 | $2.46974 | $24,697.40 |
12,000 | $2.43164 | $29,179.68 |
24,000 | $2.30089 | $55,221.36 |
25,000 | $2.29385 | $57,346.25 |