39.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5039R200FHEB

DigiKey Part Number
CMF39.2QFTR-ND - Tape & Reel (TR)
CMF39.2QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5039R200FHEB
Description
RES 39.2 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5039R200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
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
In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.31600$43.16
25$3.68320$92.08
50$3.28360$164.18
100$2.94410$294.41
250$2.57168$642.92
500$2.33852$1,169.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.24936$4,249.36
2,000$3.94201$7,884.02
3,000$3.78414$11,352.42
5,000$3.60556$18,027.80
7,000$3.49915$24,494.05
10,000$3.39521$33,952.10
Manufacturers Standard Package